Part Details for 0672001.MXE by Littelfuse Inc
Overview of 0672001.MXE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0672001.MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3868
|
Newark | Fuse 3.6X10Mm Ul Glass Fa 1A Pt/ Bulk |Littelfuse 0672001.MXE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6680 / $0.7250 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC AXIAL | 0 |
|
$0.6901 / $0.7936 | RFQ |
Part Details for 0672001.MXE
0672001.MXE CAD Models
0672001.MXE Part Data Attributes
|
0672001.MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0672001.MXE
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0672001.MXE
This table gives cross-reference parts and alternative options found for 0672001.MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0672001.MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0672.001.DRT4 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole | Littelfuse Inc | 0672001.MXE vs 0672.001.DRT4 |
0673001.DRT4 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0672001.MXE vs 0673001.DRT4 |
PEP001 | Electric Fuse, | Conquer Electronics Co Ltd | 0672001.MXE vs PEP001 |
PDP001 | Electric Fuse, | Conquer Electronics Co Ltd | 0672001.MXE vs PDP001 |
37411000410 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0672001.MXE vs 37411000410 |
203001 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | 0672001.MXE vs 203001 |
0263001 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0672001.MXE vs 0263001 |
3741100000 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0672001.MXE vs 3741100000 |
0875001.MXEP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0672001.MXE vs 0875001.MXEP |
675001 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0672001.MXE vs 675001 |