Part Details for 0673003.MXE by Littelfuse Inc
Overview of 0673003.MXE by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0673003.MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3895
|
Newark | Fuse 3.6X10Mm Ul Glass Td 3A Pt/ Bulk |Littelfuse 0673003.MXE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 / $0.8630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.7330 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3A 250VAC AXIAL | 0 |
|
$0.7085 / $0.8148 | RFQ |
Part Details for 0673003.MXE
0673003.MXE CAD Models
0673003.MXE Part Data Attributes:
|
0673003.MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0673003.MXE
Littelfuse Inc
Electric Fuse, Slow Blow, 3A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 18 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0673003.MXE
This table gives cross-reference parts and alternative options found for 0673003.MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0673003.MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0673003.DRT4 | Electric Fuse, Slow Blow, 3A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0673003.MXE vs 0673003.DRT4 |