Part Details for 0673004.DRT4P by Littelfuse Inc
Overview of 0673004.DRT4P by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0673004.DRT4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1664
|
Newark | Fuse 3.6X10Mm Ul Glass Td Rohs 4A/ Tr |Littelfuse 0673004.DRT4P Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9120 / $1.1600 | Buy Now |
|
Future Electronics | 673 Series Slo-Blo 250 V 4 A Ø 3.9 x 11 mm Axial Lead Glass Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 4A 250VAC AXIAL | 0 |
|
$0.9334 / $1.0734 | RFQ |