Part Details for 0673298000 by Molex
Overview of 0673298000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0673298000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17136-ND
|
DigiKey | CONN RCPT USB2.0 TYPEA 4POS R/A Min Qty: 1 Lead time: 15 Weeks Container: Tray |
11151 In Stock |
|
$0.8498 / $1.6400 | Buy Now |
DISTI #
0673298000
|
Avnet Americas | Conn USB Type A Receptacle 4 POS RA Through Hole 1 Port Tray - Trays (Alt: 0673298000) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.8743 / $1.0578 | Buy Now |
DISTI #
E02:0323_00035391
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2350 | Europe - 8345 |
|
$0.7861 / $1.3779 | Buy Now |
DISTI #
V36:1790_06544659
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2253 | Americas - 5724 |
|
$0.8112 / $1.6053 | Buy Now |
DISTI #
V99:2348_06544659
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2043 | Americas - 922 |
|
$0.6834 / $0.9688 | Buy Now |
DISTI #
MOL67329-8000
|
Heilind Electronics | USB A UPRIGHT CONN.FLANGE OUT TYPE | Americas - 522 in Stock |
|
$0.8155 / $0.8970 | Buy Now |
DISTI #
77788594
|
Verical | Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 8 Package Multiple: 1 Date Code: 2350 | Americas - 8344 |
|
$0.7843 / $1.3748 | Buy Now |
DISTI #
76086692
|
Verical | Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 7 Package Multiple: 1 Date Code: 2301 | Americas - 5724 |
|
$1.1172 / $1.6053 | Buy Now |
DISTI #
60328634
|
Verical | Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 6 Package Multiple: 1 Date Code: 2043 | Americas - 922 |
|
$0.9688 | Buy Now |
DISTI #
67329-8000
|
TTI | USB Connectors USB TYPE A RECPT UPRIGHT RA AU RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 70 Container: Tray |
Americas - 51240 In Stock |
|
$0.8300 | Buy Now |
Part Details for 0673298000
0673298000 CAD Models
0673298000 Part Data Attributes
|
0673298000
Molex
Buy Now
Datasheet
|
Compare Parts:
0673298000
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, REACH AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | REACH AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |