Part Details for 0674901220 by Molex
Overview of 0674901220 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0674901220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19115-ND
|
DigiKey | CONN SATA HEADER 7POS SLD RA SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8646 In Stock |
|
$0.4355 / $0.8700 | Buy Now |
DISTI #
MOL67490-1220
|
Heilind Electronics | SATA SYSTEM PLUG R/A TYPE (ST NDARD) | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 14 |
|
$0.6496 / $0.8120 | Buy Now | |
|
Quest Components | 230 |
|
$0.5000 / $1.0000 | Buy Now | |
DISTI #
67490-1220
|
TTI | I/O Connectors SERIAL ATA SGNAL PLG lead free RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for 0674901220
0674901220 CAD Models
0674901220 Part Data Attributes
|
0674901220
Molex
Buy Now
Datasheet
|
Compare Parts:
0674901220
Molex
Telecom and Datacom Connector, 7 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |