Part Details for 0675820000 by Molex
Overview of 0675820000 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0675820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3466-ND
|
DigiKey | CONN HSG FOR SATA CONTACTS Min Qty: 1 Lead time: 16 Weeks Container: Bag |
10875 In Stock |
|
$0.7459 / $1.5500 | Buy Now |
DISTI #
0675820000
|
Avnet Americas | Conn Housing F 15 POS 1.27mm Crimp ST Bag - Bulk (Alt: 0675820000) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0112 | Buy Now |
DISTI #
MOL67582-0000
|
Heilind Electronics | HOUSING OF SATA POWER RECEPTACLE | Americas - 9903 in Stock |
|
$0.8479 / $1.0719 | Buy Now |
DISTI #
67582-0000
|
TTI | I/O Connectors Housing of SATA powe ATA power receptacle RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 8225 In Stock |
|
$0.8100 / $0.8900 | Buy Now |
DISTI #
0675820000
|
Avnet Americas | Conn Housing F 15 POS 1.27mm Crimp ST Bag - Bulk (Alt: 0675820000) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0112 | Buy Now |
DISTI #
0675820000
|
Avnet Americas | Conn Housing F 15 POS 1.27mm Crimp ST Bag - Bulk (Alt: 0675820000) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0112 | Buy Now |
DISTI #
MOL67582-0000
|
Interstate Connecting Components | HOUSING OF SATA POWER RECEPTACLE | 1980 |
|
$0.8479 / $1.0719 | Buy Now |
Part Details for 0675820000
0675820000 CAD Models
0675820000 Part Data Attributes
|
0675820000
Molex
Buy Now
Datasheet
|
Compare Parts:
0675820000
Molex
HOUSING RCPT 5 TERMINAL PER HSNG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |