Part Details for 0676.160MXE by Littelfuse Inc
Overview of 0676.160MXE by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Financial Technology (Fintech)
Entertainment and Gaming
Price & Stock for 0676.160MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0676.160MXE-ND
|
DigiKey | FUSE CERAMIC 160MA 250VAC AXIAL Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0676.160MXE
|
Mouser Electronics | Cartridge Fuses .16A Glass Body Fast Acting RoHS: Not Compliant | 0 |
|
$1.0900 / $1.2100 | Order Now |
Part Details for 0676.160MXE
0676.160MXE CAD Models
0676.160MXE Part Data Attributes:
|
0676.160MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0676.160MXE
Littelfuse Inc
Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0676.160MXE
This table gives cross-reference parts and alternative options found for 0676.160MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0676.160MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSB-V16/100 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0676.160MXE vs GSB-V16/100 |
MIMRT25V0,16LL | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0676.160MXE vs MIMRT25V0,16LL |
0218.160MXEP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0676.160MXE vs 0218.160MXEP |
0218.160MXBP | Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0676.160MXE vs 0218.160MXBP |
MCF06G-160MA | Electric Fuse, Time Delay Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SPC Multicomp | 0676.160MXE vs MCF06G-160MA |
MI6AB25V0.160 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0676.160MXE vs MI6AB25V0.160 |
MI5F25V0,16 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0676.160MXE vs MI5F25V0,16 |
MI5F25V0.16 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0676.160MXE vs MI5F25V0.16 |
MCMET160MA250V | Electric Fuse, Slow Blow, 0.16A, 250VAC, 35A (IR), Through Hole, | SPC Multicomp | 0676.160MXE vs MCMET160MA250V |
SGP.160 | Electric Fuse, Fast Blow, 0.16A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0676.160MXE vs SGP.160 |