Part Details for 0676430910 by Molex
Overview of 0676430910 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0676430910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4993-ND
|
DigiKey | CONN RCPT TYPEA 4POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2854 In Stock |
|
$0.9095 / $1.7500 | Buy Now |
DISTI #
0676430910
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0676430910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 678 |
|
$0.8134 | Buy Now |
DISTI #
E02:0323_01061311
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2340 | Europe - 339 |
|
$0.7677 / $1.2731 | Buy Now |
DISTI #
V36:1790_06544709
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2229 | Americas - 147 |
|
$0.7928 / $1.1634 | Buy Now |
DISTI #
V79:2366_22403705
|
Arrow Electronics | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 1 Package Multiple: 1 Date Code: 1933 | Americas - 6 |
|
$0.6682 / $0.9133 | Buy Now |
DISTI #
MOL67643-0910
|
Heilind Electronics | USB A RCPT SGL RA THRU HOLE W O FLG L/F | Americas - 22 in Stock |
|
$0.8728 / $0.9600 | Buy Now |
DISTI #
77407728
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 12 Package Multiple: 1 Date Code: 2340 | Americas - 336 |
|
$0.7659 / $1.1315 | Buy Now |
DISTI #
66319565
|
Verical | Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Min Qty: 6 Package Multiple: 1 Date Code: 2229 | Americas - 147 |
|
$1.0720 / $1.1634 | Buy Now |
DISTI #
67643-0910
|
TTI | USB Connectors RA AU BLK RCPT W/O UPPER FLANGE RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 51701 In Stock |
|
$0.8800 / $1.1600 | Buy Now |
DISTI #
0676430910
|
Avnet Americas | Conn USB RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0676430910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 678 |
|
$0.8134 | Buy Now |
Part Details for 0676430910
0676430910 CAD Models
0676430910 Part Data Attributes
|
0676430910
Molex
Buy Now
Datasheet
|
Compare Parts:
0676430910
Molex
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |