Part Details for 0684250695 by Molex
Overview of 0684250695 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0684250695
0684250695 CAD Models
0684250695 Part Data Attributes
|
0684250695
Molex
Buy Now
Datasheet
|
Compare Parts:
0684250695
Molex
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for 0684250695
This table gives cross-reference parts and alternative options found for 0684250695. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0684250695, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0684250695 vs 7-178129-6 |
1453G1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp and Solder Terminal, Receptacle | Anderson Power Products | 0684250695 vs 1453G1 |
23-09-1061 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0684250695 vs 23-09-1061 |
35151-0614 | Rectangular Power Connector, 6 Contact(s), Female, Receptacle | Molex | 0684250695 vs 35151-0614 |
71694-2502 | Rectangular Power Connector, 6 Contact(s), Female, IDC Terminal, Receptacle | Molex | 0684250695 vs 71694-2502 |
5-178129-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE Connectivity | 0684250695 vs 5-178129-6 |
3-917807-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0684250695 vs 3-917807-3 |
5-917807-3 | 6 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 0684250695 vs 5-917807-3 |
1-178127-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 0684250695 vs 1-178127-6 |
03-09-6064 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 0684250695 vs 03-09-6064 |