Part Details for 0685-1250-01 by Bel Fuse
Overview of 0685-1250-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0685-1250-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
5000 In Stock |
|
$0.0587 / $0.1534 | Buy Now |
DISTI #
0685-1250-01
|
TME | Fuse: fuse, ultra rapid, 1.25A, 125VAC, 63VDC, SMD, ceramic, 1206 Min Qty: 10 | 0 |
|
$0.1640 / $0.2340 | RFQ |
DISTI #
0685-1250-01
|
Avnet Abacus | Fuse Chip 1.25A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0685-1250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 10000 |
|
Buy Now | |
DISTI #
0685-1250-01
|
Avnet Abacus | Fuse Chip 1.25A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: 0685-1250-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5000 In Stock |
|
$0.0587 / $0.1534 | Buy Now |
|
New Advantage Corporation | "Fuse Chip 1.25A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R, 685125001" RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2056 / $0.2209 | Buy Now |
Part Details for 0685-1250-01
0685-1250-01 CAD Models
0685-1250-01 Part Data Attributes
|
0685-1250-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0685-1250-01
Bel Fuse
Electric Fuse, Very Fast Blow, 1.25A, 100A (IR), 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.58 mm | |
Body Height | 0.57 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Reference Standard | CSA, UL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |