Part Details for 0686-5000-01 by Bel Fuse
Overview of 0686-5000-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0686-5000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL RoHS: Compliant |
10000 In Stock |
|
$0.0481 / $0.1460 | Buy Now |
|
Bristol Electronics | 15771 |
|
RFQ | ||
|
Quest Components | 12616 |
|
$0.1950 / $0.6500 | Buy Now | |
DISTI #
0686-5000-01
|
TME | Fuse: fuse, ultra rapid, 5A, 32VAC, 32VDC, SMD, ceramic, 0603 Min Qty: 10 | 0 |
|
$0.1600 / $0.2290 | RFQ |
DISTI #
0686-5000-01
|
Avnet Abacus | Fuse Chip 5A 32V Very Fast 2-Pin Solder Pad Surface Mount - Tape and Reel (Alt: 0686-5000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0686-5000-01
|
Avnet Asia | Fuse Chip 5A 32V Very Fast 2-Pin Solder Pad Surface Mount (Alt: 0686-5000-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1275 / $0.1437 | Buy Now |
|
Master Electronics | Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 Ceramic CE/UL RoHS: Compliant |
10000 In Stock |
|
$0.0481 / $0.1460 | Buy Now |
Part Details for 0686-5000-01
0686-5000-01 CAD Models
0686-5000-01 Part Data Attributes
|
0686-5000-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0686-5000-01
Bel Fuse
Electric Fuse, Very Fast Blow, 5A, 50A (IR), 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 50 A, PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.82 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 0.2 s |
Alternate Parts for 0686-5000-01
This table gives cross-reference parts and alternative options found for 0686-5000-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0686-5000-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0603F5 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | 0686-5000-01 vs S0603F5 |
PF0603F5 | Electric Fuse | ProTek Devices | 0686-5000-01 vs PF0603F5 |
0494005.NRHF | Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, 35A (IR), Surface Mount, | Littelfuse Inc | 0686-5000-01 vs 0494005.NRHF |