-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector Adapter, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-069137-000-ND
|
DigiKey | Circular MIL Spec Strain Reliefs Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$173.7800 / $184.0100 | Buy Now |
DISTI #
069137-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 069137-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$142.2844 / $171.2236 | Buy Now |
DISTI #
RYCTXR21AB90-2216AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB90-2216AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR21AB90-2216AI |
12 Partner Stock |
|
$162.7800 / $174.8400 | Buy Now |
DISTI #
069137-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 069137-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$142.2844 / $171.2236 | Buy Now |
DISTI #
069137-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 069137-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$142.2844 / $171.2236 | Buy Now |
DISTI #
RYCTXR21AB90-2216AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR21AB90-2216AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 069137-000
|
PEI Genesis | TXR21AB90-2216AI | 12 |
|
Buy Now | |
DISTI #
4317083
|
Farnell | CIRCULAR CLAMPS-STRAIN RELIEFS CONNECTOR RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 10 |
|
$376.3560 | Buy Now |
|
Master Electronics | TXR21AB90-2216AI |
12 Partner Stock |
|
$162.7800 / $174.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
069137-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
069137-000
TE Connectivity
Circular Connector Adapter, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.88 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-26 | |
Shell Material | ALUMINUM ALLOY |