Part Details for 069176701701000 by Kyocera AVX Components
Overview of 069176701701000 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 069176701701000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M3319
|
Newark | Fye Industrial - Falcon Rohs Compliant: Yes |Avx Interconnect 069176701701000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9100 / $114.5400 | Buy Now |
DISTI #
069176701701000-ND
|
DigiKey | METAL BIT 9176 HAND TOOL 2.1MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$97.1145 / $118.7000 | Buy Now |
DISTI #
069176701701000
|
Avnet Americas | Wire To Board Strip Idc Connector Insertion Tool (Alt: 069176701701000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 3 Factory Stock |
|
$126.6574 | Buy Now |
DISTI #
581-069176701701000
|
Mouser Electronics | Extraction, Removal & Insertion Tools Application Tooling 9176 Series RoHS: Compliant | 10 |
|
$101.6000 / $116.0000 | Buy Now |
|
Future Electronics | 9176 Series Metal 18-20 AWG High Production Hand Insertion Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$102.7800 / $107.9200 | Buy Now |
DISTI #
069176701701000
|
TTI | Extraction, Removal & Insertion Tools Application Tooling 9176 Series RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$96.0200 / $114.8400 | Buy Now |
DISTI #
069176701701000
|
Avnet Abacus | Wire To Board Strip Idc Connector Insertion Tool (Alt: 069176701701000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |