Part Details for 0695015.PX4 by Littelfuse Inc
Overview of 0695015.PX4 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0695015.PX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0695015.PX4-ND
|
DigiKey | FUSE AUTO 15A 32VDC AUTO LINK Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-0695015.PX4
|
Mouser Electronics | Automotive Fuses 32V 15A Mcase RoHS: Compliant | 0 |
|
$0.5300 / $0.5430 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.3700 / $2.8600 | Buy Now |
Part Details for 0695015.PX4
0695015.PX4 CAD Models
0695015.PX4 Part Data Attributes
|
0695015.PX4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0695015.PX4
Littelfuse Inc
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE |