Part Details for 0698Q2500-01 by Bel Fuse
Overview of 0698Q2500-01 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0698Q2500-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1844-ND
|
DigiKey | FUSE BRD MNT 2.5A 350VAC 140VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
635 In Stock |
|
$0.1933 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1482 / $0.3194 | Buy Now |
DISTI #
0698Q2500-01
|
Avnet Americas | Fuse Micro 2.5A 350V Fast 2-Pin Bulk - Bulk (Alt: 0698Q2500-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.1870 / $0.2338 | Buy Now |
DISTI #
0698Q2500-01
|
Avnet Americas | Fuse Micro 2.5A 350V Fast 2-Pin Bulk - Bulk (Alt: 0698Q2500-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.1870 / $0.2338 | Buy Now |
DISTI #
000000000005247527
|
Sager | Fuses with Leads - Through Hole Min Qty: 1000 | 0 |
|
$0.1995 / $0.2304 | Buy Now |
DISTI #
0698Q2500-01
|
Avnet Asia | Fuse Micro 2.5A 350V Fast 2-Pin Bulk (Alt: 0698Q2500-01) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 5000 |
|
$0.1948 / $0.2194 | Buy Now |
Part Details for 0698Q2500-01
0698Q2500-01 CAD Models
0698Q2500-01 Part Data Attributes
|
0698Q2500-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0698Q2500-01
Bel Fuse
Electric Fuse,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |