Part Details for 069UF2B0400B by IXYS UK Westcode
Overview of 069UF2B0400B by IXYS UK Westcode
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 069UF2B0400B
069UF2B0400B CAD Models
069UF2B0400B Part Data Attributes:
|
069UF2B0400B
IXYS UK Westcode
Buy Now
Datasheet
|
Compare Parts:
069UF2B0400B
IXYS UK Westcode
Electric Fuse, ELECTRIC FUSE, 400A, 660VAC, 660VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WESTCODE SEMICONDUCTORS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 660 VDC: 200000 A | |
Body Breadth | 44.6 mm | |
Body Height | 78 mm | |
Body Length or Diameter | 60 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 15 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 660 V | |
Rated Voltage(DC) | 660 V | |
Reference Standard | DIN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 069UF2B0400B
This table gives cross-reference parts and alternative options found for 069UF2B0400B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 069UF2B0400B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
069UF1B0400B | Electric Fuse, ELECTRIC FUSE, 400A, 660VAC, 660VDC, 200000A (IR), INLINE/HOLDER | IXYS UK Westcode | 069UF2B0400B vs 069UF1B0400B |
069UR2D0400B | Electric Fuse, 400A, 660VAC, 660VDC, 200000A (IR), Inline/holder | IXYS Corporation | 069UF2B0400B vs 069UR2D0400B |
069UF2B0400B | Electric Fuse, 400A, 660VAC, 660VDC, 200000A (IR), Inline/holder | IXYS Corporation | 069UF2B0400B vs 069UF2B0400B |
6.6URGL36T400 | Electric Fuse, 400A, 660VAC, 660VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 069UF2B0400B vs 6.6URGL36T400 |
6.6URU236/400 | Electric Fuse, 400A, 660VAC, 660VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 069UF2B0400B vs 6.6URU236/400 |
069UR2D0400B | Electric Fuse, ELECTRIC FUSE, 400A, 660VAC, 660VDC, 200000A (IR), INLINE/HOLDER | IXYS UK Westcode | 069UF2B0400B vs 069UR2D0400B |
6.6URGL36P400 | Electric Fuse, 400A, 660VAC, 660VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | 069UF2B0400B vs 6.6URGL36P400 |
069UF0A0400B | Electric Fuse, ELECTRIC FUSE, 400A, 660VAC, 660VDC, 200000A (IR), INLINE/HOLDER | IXYS UK Westcode | 069UF2B0400B vs 069UF0A0400B |