Part Details for 069UR0A0550B by IXYS Corporation
Overview of 069UR0A0550B by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 069UR0A0550B
069UR0A0550B CAD Models
069UR0A0550B Part Data Attributes:
|
069UR0A0550B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
069UR0A0550B
IXYS Corporation
Electric Fuse, 550A, 690VAC, 690VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 690 VDC: 200000 A | |
Body Breadth | 40 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 47.5 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 52 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 550 A | |
Rated Voltage(AC) | 690 V | |
Rated Voltage(DC) | 690 V | |
Reference Standard | DIN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 069UR0A0550B
This table gives cross-reference parts and alternative options found for 069UR0A0550B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 069UR0A0550B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
069UR0D0550B | Electric Fuse, ELECTRIC FUSE, 550A, 690VAC, 690VDC, 200000A (IR), INLINE/HOLDER | IXYS UK Westcode | 069UR0A0550B vs 069UR0D0550B |
069UR0D0550B | Electric Fuse, 550A, 690VAC, 690VDC, 200000A (IR), Inline/holder | IXYS Corporation | 069UR0A0550B vs 069UR0D0550B |