Part Details for 06S-3009-0154 by Winchester Interconnect
Overview of 06S-3009-0154 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 06S-3009-0154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 06S-3009-0154
06S-3009-0154 CAD Models
06S-3009-0154 Part Data Attributes:
|
06S-3009-0154
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
06S-3009-0154
Winchester Interconnect
IC Socket, SIP6, 6 Contact(s), 2.54mm Term Pitch, Press Fit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.624 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Style | SQ PIN-SKT | |
Current Rating | 0.5 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP6 | |
Housing Material | POLYCARBONATE | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT |