Part Details for 07-002-171 by Aries Electronics Inc
Overview of 07-002-171 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07-002-171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07-002-171-ND
|
DigiKey | FLAT FLEX CABLE 7 POS 2" 26AWG Min Qty: 132 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.8380 | Buy Now |
DISTI #
535-07-002-171
|
Mouser Electronics | FFC / FPC Jumper Cables FLAT PIN STAKED FLEX MALE TIN ENDS RoHS: Compliant | 0 |
|
$3.4600 / $4.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $4.2300 | Buy Now |
Part Details for 07-002-171
07-002-171 CAD Models
07-002-171 Part Data Attributes:
|
07-002-171
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
07-002-171
Aries Electronics Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 7, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |