Part Details for 07-002.6-152FBP by Aries Electronics Inc
Overview of 07-002.6-152FBP by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 07-002.6-152FBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07-002.6-152FBP-ND
|
DigiKey | CABLE JUMPER 7POS 2.54MM 2.6" Min Qty: 199 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
DISTI #
535-07-002.6-152FBP
|
Mouser Electronics | FFC / FPC Jumper Cables FUSION BONDED CABLE 7 CONDUCTORS RoHS: Compliant | 0 |
|
$2.1000 / $2.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 102 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.9100 | Buy Now |
Part Details for 07-002.6-152FBP
07-002.6-152FBP CAD Models
07-002.6-152FBP Part Data Attributes:
|
07-002.6-152FBP
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
07-002.6-152FBP
Aries Electronics Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |