Part Details for 07-0153-000000 by Elma Electronic Inc
Overview of 07-0153-000000 by Elma Electronic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for 07-0153-000000
07-0153-000000 CAD Models
07-0153-000000 Part Data Attributes
|
07-0153-000000
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
07-0153-000000
Elma Electronic Inc
Rotary Switch, 16 Positions, Hexadecimal, Latched, 0.2A, 42VDC, Solder Terminal, Screw Driver Shaft Type Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SCREW DRIVER SHAFT TYPE | |
Body Breadth | 10.16 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 10.35 mm | |
Contact (AC) Max Rating R Load | .2A@42VAC | |
Contact Current(AC)-Max | 0.2 A | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@42VDC | |
Contact Voltage(AC)-Max | 42 V | |
Contact Voltage(DC)-Max | 42 V | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |