Part Details for 0700040 (ALTERNATE: TCP 40/DC32V) by Phoenix Contact
Overview of 0700040 (ALTERNATE: TCP 40/DC32V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0700040 (ALTERNATE: TCP 40/DC32V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70606391
|
RS | Circuit Breaker Thermal Device 1 Pos. 40A 32V 6mm W Slow-Blow On Base Orange | Phoenix Contact 0700040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$13.8700 / $17.3400 | Buy Now |