Part Details for 0700210081 by Molex
Overview of 0700210081 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0700210081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17773CT-ND
|
DigiKey | CONN PIN 22-24AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40503 In Stock |
|
$0.0948 / $0.2700 | Buy Now |
DISTI #
0700210081
|
Avnet Americas | SL MALE CRP TERM 22-24AWG 15AU REEL - Tape and Reel (Alt: 0700210081) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 | Buy Now |
DISTI #
MOL70021-0081
|
Heilind Electronics | SL TERM CRP M 15 SAU 22-24 RE L #LF | Americas - 0 in Stock |
|
$0.0924 / $0.1078 | Buy Now |
Part Details for 0700210081
0700210081 CAD Models
0700210081 Part Data Attributes
|
0700210081
Molex
Buy Now
Datasheet
|
Compare Parts:
0700210081
Molex
Connector Accessory, Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SL, TERMINATION: TIN (75) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |