Part Details for 0700256LN by Essentra Components
Overview of 0700256LN by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0700256LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8729-ND
|
DigiKey | LOCKING HEX NUT 2-56 THREAD .140 Min Qty: 1 Lead time: 10 Weeks Container: - |
5733 In Stock |
|
$0.0893 / $0.2000 | Buy Now |
DISTI #
144-0700256LN
|
Mouser Electronics | Screws & Fasteners Locking Hex Nut, #2-56 Thread, .140 Height, Natural, Nylon, .205 OD RoHS: Compliant | 1659 |
|
$0.0850 / $0.1800 | Buy Now |
DISTI #
72025561
|
RS | Locking Hex Nut, #2-56 Thread, .140 Height | Essentra Components 0700256LN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1800 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0596 | Buy Now |
|
Onlinecomponents.com | Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 2-56 - Distance Across Flats 4.6 mm (0.180 in) - Overall Height 3.6 mm (0.140 in) RoHS: Compliant |
19000 In Stock |
|
$0.0445 / $0.0916 | Buy Now |
DISTI #
62484158
|
Verical | 0700256LN Min Qty: 1000 Package Multiple: 1000 Date Code: 2216 | Americas - 19000 |
|
$0.0906 / $0.1272 | Buy Now |
|
Master Electronics | Natural Flanged Flanged Hexagonal Lock Nut - Thread Size 2-56 - Distance Across Flats 4.6 mm (0.180 in) - Overall Height 3.6 mm (0.140 in) RoHS: Compliant |
19000 In Stock |
|
$0.0445 / $0.0916 | Buy Now |
Part Details for 0700256LN
0700256LN CAD Models
0700256LN Part Data Attributes:
|
0700256LN
Essentra Components
Buy Now
|
Compare Parts:
0700256LN
Essentra Components
|
Samacsys Manufacturer | Essentra Components |