Part Details for 0701070007 by Molex
Overview of 0701070007 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701070007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2539-ND
|
DigiKey | CONN PLUG HSG 8POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3837 In Stock |
|
$0.7647 / $1.4700 | Buy Now |
DISTI #
0701070007
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5876 / $0.6156 | Buy Now |
DISTI #
MOL70107-0007
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 8 | Americas - 9818 in Stock |
|
$0.5221 / $0.6600 | Buy Now |
DISTI #
70107-0007
|
TTI | Headers & Wire Housings HSG 8P W/O EARS SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 5262 In Stock |
|
$0.5300 / $0.6970 | Buy Now |
DISTI #
0701070007
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070007) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5876 / $0.6156 | Buy Now |
DISTI #
MOL70107-0007
|
Interstate Connecting Components | SL WTW CONN SR WO/MTGE OPT A 8 | 1963 |
|
$0.5221 / $0.6600 | Buy Now |
DISTI #
000000000000039740
|
Sager | Headers & Wire Housings SL 2.54MM WTW HSG 1X08P Min Qty: 1 | 250 |
|
$0.4825 / $0.6360 | Buy Now |
Part Details for 0701070007
0701070007 CAD Models
0701070007 Part Data Attributes:
|
0701070007
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070007
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0081, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0701070007
This table gives cross-reference parts and alternative options found for 0701070007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0701070007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-57-9708 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 0701070007 vs 50-57-9708 |
0014563081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0701070007 vs 0014563081 |
0014600084 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0701070007 vs 0014600084 |
51111-0810 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Molex | 0701070007 vs 51111-0810 |
022-15-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Molex | 0701070007 vs 022-15-2085 |
0050579008 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 0701070007 vs 0050579008 |
5051-08 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0701070007 vs 5051-08 |
0014562085 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0701070007 vs 0014562085 |
0014600081 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 0701070007 vs 0014600081 |
501568-0887 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0701070007 vs 501568-0887 |