Part Details for 0701070024 by Molex
Overview of 0701070024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0701070024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0701070024-ND
|
DigiKey | CONN PLUG HSG 25POS 2.54MM Min Qty: 1200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4974 | Buy Now |
DISTI #
0701070024
|
Avnet Americas | Conn Housing F 25 POS 2.54mm Crimp ST Bag - Bulk (Alt: 0701070024) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2215 / $1.7792 | Buy Now |
DISTI #
MOL70107-0024
|
Heilind Electronics | SL WTW CONN SR WO/MTGE OPT A 5CKT | Americas - 0 in Stock |
|
$1.1539 / $1.5261 | Buy Now |
Part Details for 0701070024
0701070024 CAD Models
0701070024 Part Data Attributes
|
0701070024
Molex
Buy Now
Datasheet
|
Compare Parts:
0701070024
Molex
Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0701070024
This table gives cross-reference parts and alternative options found for 0701070024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0701070024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-25-1-X0-0 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0701070024 vs 8614-10-25-1-X0-0 |
65039-287 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 0701070024 vs 65039-287 |
FCN-723J025/1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 0701070024 vs FCN-723J025/1 |
65039-276LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 0701070024 vs 65039-276LF |
MMSS-25-28-L-06.00-S-K | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070024 vs MMSS-25-28-L-06.00-S-K |
ISDF-25-S-R | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0701070024 vs ISDF-25-S-R |
2-530554-4 | 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 0701070024 vs 2-530554-4 |
DF14-25S-1.25C(40) | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0701070024 vs DF14-25S-1.25C(40) |
65039-276 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0701070024 vs 65039-276 |
10-01-2259 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 0701070024 vs 10-01-2259 |