Part Details for 0701075038 by Molex
Overview of 0701075038 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0701075038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11964-ND
|
DigiKey | CONN PLUG HSG 4POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
227 In Stock |
|
$0.6847 / $1.0500 | Buy Now |
DISTI #
0701075038
|
Avnet Americas | Conn Housing M 4 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7683 / $0.9296 | Buy Now |
DISTI #
V99:2348_14022057
|
Arrow Electronics | Conn Housing M 4 POS 2.54mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1538 | Americas - 18 |
|
$0.4950 / $1.0345 | Buy Now |
DISTI #
MOL70107-5038
|
Heilind Electronics | SL WTW CONN SR W/MTGE OPT F 4CKT LATCH | Americas - 364 in Stock |
|
$0.6725 / $0.7884 | Buy Now |
DISTI #
25887041
|
Verical | Conn Housing M 4 POS 2.54mm Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1538 | Americas - 18 |
|
$1.0345 | Buy Now |
DISTI #
MOL70107-5038
|
Interstate Connecting Components | SL WTW CONN SR W/MTGE OPT F 4CKT LATCH | 121 |
|
$0.6725 / $0.7884 | Buy Now |