Part Details for 07016-067KCH by KEMET Corporation
Overview of 07016-067KCH by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 07016-067KCH
07016-067KCH CAD Models
07016-067KCH Part Data Attributes:
|
07016-067KCH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-067KCH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for 07016-067KCH
This table gives cross-reference parts and alternative options found for 07016-067KCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-067KCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L3106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | 07016-067KCH vs B45198L3106K206 |
748416434 | https://4donline.ihs.com/images/VipMasterIC/IC/VISH/VISH-S-A0017726499/VISH-S-A0017898065-1.pdf | Active | 07016-067KCH vs 748416434 |
B45198H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | 07016-067KCH vs | |
9.29 | 1781 | https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS06704/AVXCS06704-1.pdf | 07016-067KCH vs 9.29 |
Kyocera AVX Components | TBJB106K015CBLZ0045 | TBJ | 07016-067KCH vs Kyocera AVX Components |
Active | 93202868 | 2103 | 07016-067KCH vs Active |
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411 | 376.075 | TBJB106K015CBLB0724 | 07016-067KCH vs Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1411 |
https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS06704/AVXCS06704-1.pdf | 7.13 | 155053534 | 07016-067KCH vs https://4donline.ihs.com/images/VipMasterIC/IC/AVXC/AVXCS06704/AVXCS06704-1.pdf |
T493 | KEMET Corporation | 07016-067KCH vs T493 | |
2103 | Obsolete | 9.29 | 07016-067KCH vs 2103 |