Part Details for 07016-082MMCBB by KEMET Corporation
Overview of 07016-082MMCBB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 07016-082MMCBB
07016-082MMCBB CAD Models
07016-082MMCBB Part Data Attributes:
|
07016-082MMCBB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-082MMCBB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for 07016-082MMCBB
This table gives cross-reference parts and alternative options found for 07016-082MMCBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-082MMCBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D157M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-082MMCBB vs T491D157M016AMAUTO |
T95D157M016ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 07016-082MMCBB vs T95D157M016ESSS |
T491D157M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | 07016-082MMCBB vs T491D157M016ATAUTO7280 |
T95D157M016EBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 07016-082MMCBB vs T95D157M016EBBL |
T95D157M016LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 07016-082MMCBB vs T95D157M016LSSS |
T95D157M016HSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 07016-082MMCBB vs T95D157M016HSAS |
T494D157M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-082MMCBB vs T494D157M016AHAUTO |
T95D157M016ESSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 07016-082MMCBB vs T95D157M016ESSL |
T494D157M016AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-082MMCBB vs T494D157M016AGAUTO7280 |
293D157X0016D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 07016-082MMCBB vs 293D157X0016D2TE3 |