Part Details for 07016-152MCB by KEMET Corporation
Overview of 07016-152MCB by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 07016-152MCB
07016-152MCB CAD Models
07016-152MCB Part Data Attributes
|
07016-152MCB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
07016-152MCB
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for 07016-152MCB
This table gives cross-reference parts and alternative options found for 07016-152MCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07016-152MCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-152MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 07016-152MCB vs 07016-152MBC |
07016-152MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 07016-152MCB vs 07016-152MBB |
B45198H6336M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 07016-152MCB vs B45198H6336M406 |
T494D336M035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-152MCB vs T494D336M035AGAUTO |
07016-152MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 07016-152MCB vs 07016-152MBH |
07016-152MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 07016-152MCB vs 07016-152MCH |
T451D13361VMAP | CAP,TANTALUM / TA2O5,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 07016-152MCB vs T451D13361VMAP |
TA035TCM336MDR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | 07016-152MCB vs TA035TCM336MDR-13 |
T494D336M035AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 07016-152MCB vs T494D336M035AGAUTO7280 |
B45035D3366M207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | 07016-152MCB vs B45035D3366M207 |