Part Details for 0702463002 by Molex
Overview of 0702463002 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0702463002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0702463002-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 2800 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2907 | Buy Now |
DISTI #
0702463002
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702463002) RoHS: Compliant Min Qty: 2800 Package Multiple: 56 Container: Tray | 0 |
|
RFQ | |
DISTI #
0702463002
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702463002) RoHS: Compliant Min Qty: 2800 Package Multiple: 56 Container: Tray | 0 |
|
RFQ | |
DISTI #
0702463002
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702463002) RoHS: Compliant Min Qty: 2800 Package Multiple: 56 Container: Tray | 0 |
|
RFQ |
Part Details for 0702463002
0702463002 CAD Models
0702463002 Part Data Attributes
|
0702463002
Molex
Buy Now
Datasheet
|
Compare Parts:
0702463002
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |