Part Details for 0702463004 by Molex
Overview of 0702463004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0702463004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0702463004-ND
|
DigiKey | 254MM CGRID HDR SHRD SLT 13AULF Min Qty: 2800 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4928 | Buy Now |
DISTI #
0702463004
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702463004) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.6721 / $1.9268 | Buy Now |
DISTI #
MOL70246-3004
|
Heilind Electronics | 254MM CGRID HDR SHRD SLT 13AU F 30CKT | Americas - 0 in Stock |
|
$1.3505 / $1.4855 | Buy Now |
DISTI #
0702463004
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702463004) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.6721 / $1.9268 | Buy Now |
DISTI #
0702463004
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702463004) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1.6721 / $1.9268 | Buy Now |
Part Details for 0702463004
0702463004 CAD Models
0702463004 Part Data Attributes
|
0702463004
Molex
Buy Now
Datasheet
|
Compare Parts:
0702463004
Molex
TWO PART BOARD CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |