-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4800-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
14027 In Stock |
|
$0.4704 / $1.0300 | Buy Now |
DISTI #
0705430001
|
Avnet Americas | Conn Shrouded Header 2 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0705430001) RoHS: Compliant Min Qty: 3456 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 237428 |
|
$0.2786 | Buy Now |
DISTI #
V36:1790_06546139
|
Arrow Electronics | 0705430001 Connector Header & PCB Receptacles Shrouded (4 Sides) 2 POS 2.54mm Solder Through-Hole SL Tube - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2203 | Americas - 672432 |
|
$0.3650 / $0.3686 | Buy Now |
DISTI #
V99:2348_06546139
|
Arrow Electronics | 0705430001 Connector Header & PCB Receptacles Shrouded (4 Sides) 2 POS 2.54mm Solder Through-Hole SL Tube - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2152 | Americas - 54727 |
|
$0.3737 | Buy Now |
DISTI #
MOL70543-0001
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 15 S | Americas - 130111 in Stock10368 On Order |
|
$0.2843 / $0.3594 | Buy Now |
DISTI #
71031304
|
Verical | 0705430001 Connector Header & PCB Receptacles Shrouded (4 Sides) 2 POS 2.54mm Solder Through-Hole SL Tube - Arrow.com Min Qty: 26 Package Multiple: 1 Date Code: 2203 | Americas - 672432 |
|
$0.3650 / $0.3686 | Buy Now |
DISTI #
61346313
|
Verical | 0705430001 Connector Header & PCB Receptacles Shrouded (4 Sides) 2 POS 2.54mm Solder Through-Hole SL Tube - Arrow.com Min Qty: 24 Package Multiple: 1 Date Code: 2152 | Americas - 54727 |
|
$0.3737 | Buy Now |
DISTI #
70543-0001
|
TTI | Headers & Wire Housings VERTICAL HDR 2P single row RoHS: Compliant pbFree: Pb-Free Min Qty: 72 Package Multiple: 72 Container: Tube |
Americas - 299088 In Stock |
|
$0.2470 / $0.2600 | Buy Now |
DISTI #
0705430001
|
Avnet Americas | Conn Shrouded Header 2 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0705430001) RoHS: Compliant Min Qty: 3456 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 237428 |
|
$0.2786 | Buy Now |
DISTI #
MOL70543-0001
|
Interstate Connecting Components | CGRID SL SRD VHDR SR 120 15 S | 216851728 On Order |
|
$0.2843 / $0.3594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705430001
Molex
Buy Now
Datasheet
|
Compare Parts:
0705430001
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0705430001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0705430001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68002-102HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0705430001 vs 68002-102HLF |
68000-602 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0705430001 vs 68000-602 |
HTS-102-T-A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0705430001 vs HTS-102-T-A |
0878910206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0705430001 vs 0878910206 |
HTSW-102-08-STL-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0705430001 vs HTSW-102-08-STL-S |
68004-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0705430001 vs 68004-102 |
68000-602 | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch | Amphenol Communications Solutions | 0705430001 vs 68000-602 |
68004-102 | 68004-102-B/S II SR | Amphenol Communications Solutions | 0705430001 vs 68004-102 |