Part Details for 0705450006 by Molex
Overview of 0705450006 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705450006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0705450006-ND
|
DigiKey | CONN HEADER VERT 7POS 2.54MM Min Qty: 1 Lead time: 32 Weeks Container: Tube |
3 In Stock |
|
$1.8000 | Buy Now |
DISTI #
0705450006
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705450006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 870 |
|
$0.8697 / $0.9214 | Buy Now |
DISTI #
V99:2348_06546254
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1817 | Americas - 16 |
|
$0.1450 / $0.5731 | Buy Now |
DISTI #
MOL70545-0006
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG IN 7CKT | Americas - 0 in Stock |
|
$0.6696 / $0.8470 | Buy Now |
DISTI #
27085023
|
Verical | Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1817 | Americas - 16 |
|
$0.1450 | Buy Now |
DISTI #
70545-0006
|
TTI | Headers & Wire Housings HDR SHROUDED SNGL 7P RoHS: Compliant pbFree: Pb-Free Min Qty: 2016 Package Multiple: 21 Container: Tube | Americas - 0 |
|
$0.9100 | Buy Now |