Part Details for 0705450011 by Molex
Overview of 0705450011 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705450011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0705450011-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Tube |
67 In Stock |
|
$2.7348 / $4.7200 | Buy Now |
DISTI #
MOL70545-0011
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TPG IN 12CKT | Americas - 0 in Stock |
|
$1.5237 / $2.1346 | Buy Now |
Part Details for 0705450011
0705450011 CAD Models
0705450011 Part Data Attributes
|
0705450011
Molex
Buy Now
Datasheet
|
Compare Parts:
0705450011
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |