-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4903-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
12314 In Stock |
|
$0.7833 / $1.6300 | Buy Now |
DISTI #
0705530004
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 11744 |
|
$0.5701 | Buy Now |
DISTI #
24W9126
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 24W9126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2283 Partner Stock |
|
$1.1100 / $1.7300 | Buy Now |
DISTI #
MOL70553-0004
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 15A | Americas - 27641 in Stock |
|
$0.5817 / $0.7354 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ | ||
DISTI #
70553-0004
|
TTI | Headers & Wire Housings R/A HDR 5P low profile single RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 35 Container: Tube |
Americas - 17150 In Stock |
|
$0.6100 | Buy Now |
DISTI #
0705530004
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 11744 |
|
$0.5701 | Buy Now |
DISTI #
24W9126
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 24W9126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2283 Partner Stock |
|
$1.1100 / $1.7300 | Buy Now |
DISTI #
0705530004
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tube | 11744 |
|
$0.5701 | Buy Now |
DISTI #
24W9126
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Tube - Bulk (Alt: 24W9126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2283 Partner Stock |
|
$1.1100 / $1.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705530004
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530004
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |