Part Details for 0705530038 by Molex
Overview of 0705530038 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705530038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4926-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8377 In Stock |
|
$0.5606 / $1.2200 | Buy Now |
DISTI #
0705530038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1882 |
|
$0.4000 | Buy Now |
DISTI #
V36:1790_06546405
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2320 | Americas - 2513 |
|
$0.5296 / $1.1897 | Buy Now |
DISTI #
P40:2555_16818648
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Europe - 1810 |
|
$0.5273 / $0.9652 | Buy Now |
DISTI #
V99:2348_06546405
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole SL Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2244 | Americas - 1432 |
|
$0.4574 / $0.6917 | Buy Now |
DISTI #
MOL70553-0038
|
Heilind Electronics | CGRID SL SRD HDR 120 RA TIN 4C | Americas - 3307 in Stock13860 On Order |
|
$0.4022 / $0.4143 | Buy Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
DISTI #
70553-0038
|
TTI | Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Tube |
Americas - 9870 In Stock |
|
$0.4000 | Buy Now |
DISTI #
0705530038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 1882 |
|
$0.4000 | Buy Now |
DISTI #
MOL70553-0038
|
Interstate Connecting Components | CGRID SL SRD HDR 120 RA TIN 4C | 9924158 On Order |
|
$0.4022 / $0.4143 | Buy Now |
Part Details for 0705530038
0705530038 CAD Models
0705530038 Part Data Attributes:
|
0705530038
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530038
Molex
CONN HDR RT ANG 4POS .100 TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 848VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.56 N |