Part Details for 0707248 (ALTERNATE: DFK-MSTB 2 5/ 2-G-5 08) by Phoenix Contact
Overview of 0707248 (ALTERNATE: DFK-MSTB 2 5/ 2-G-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0707248 (ALTERNATE: DFK-MSTB 2 5/ 2-G-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342023
|
RS | Header Solder, Slip-on 5.08mm 12AWG 320V 12A 2 Position DFK-MSTB Series | Phoenix Contact 0707248 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1010 |
|
$2.2900 / $2.9000 | Buy Now |