Part Details for 0707992 by Phoenix Contact
Overview of 0707992 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0707992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71564992
|
RS | Header Solder, Slip-on 5.08mm 12AWG 320V 12A 14 Position Combicon Control Series | Phoenix Contact 0707992 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1800 / $17.4000 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm RoHS: Compliant | 0 |
|
$12.1400 / $16.5100 | Buy Now |
DISTI #
000000000000179193
|
Sager | Pluggable Terminal Blocks 14 Pos 5.08mm pitch Feed Through Header Min Qty: 50 | 0 |
|
$15.0100 / $15.5700 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 14 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm RoHS: Compliant | 0 |
|
$12.1400 / $16.5100 | Buy Now |
Part Details for 0707992
0707992 CAD Models
0707992 Part Data Attributes
|
0707992
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707992
Phoenix Contact
DFK-MSTB 2,5/14-G-5,08 WW(1X1)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |