Part Details for 0708713 by Phoenix Contact
Overview of 0708713 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0708713
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0708713-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$28.3500 | Buy Now |
DISTI #
71565295
|
RS | Feed-Through Terminal Block 18.8mm 690V 150A 1 Pos Combicon Power Series | Phoenix Contact 0708713 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5200 / $30.7500 | RFQ |
DISTI #
000000000000179215
|
Sager | Fixed Terminal Blocks HDFK 50-DP Min Qty: 1 | 0 |
|
$26.0500 / $30.3900 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - number of positions: 1 - width: 18.8 mm - color: gray RoHS: Compliant | 7 Factory Stock |
|
$21.4500 / $27.2500 | Buy Now |
Part Details for 0708713
0708713 CAD Models
0708713 Part Data Attributes
|
0708713
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0708713
Phoenix Contact
Modular Terminal Block, 150A, 50mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 150 A | |
Rated Voltage | 690 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 50 mm2 | |
Wire Gauge | 0 AWG |