Part Details for 07100.2-00 by STEGO
Overview of 07100.2-00 by STEGO
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07100.2-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ3108
|
Newark | Sensor Distribution Box, M12-4P, 4Port, Input Connection Type:M12 Connector - 4 Pole, Output Type:-, No. Of Output Ports:4Ports, Product Range:Shc 071 Series, Ip Rating:Ip40 Rohs Compliant: Yes |Stego 07100.2-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$213.1700 | Buy Now |
DISTI #
07100.2-00
|
TME | HUB, 18÷30VDC, for DIN rail mounting, Enclos.mat: plastic, IP40 Min Qty: 1 | 0 |
|
$117.7400 / $129.5200 | RFQ |
DISTI #
3766542
|
element14 Asia-Pacific | SENSOR DISTRIBUTION BOX, M12-4P, 4PORT RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$307.2126 | Buy Now |
DISTI #
4162603
|
element14 Asia-Pacific | SENSOR DISTRIBUTION BOX, M12 CONN, 4PORT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$307.2126 | Buy Now |
DISTI #
3766542
|
Farnell | SENSOR DISTRIBUTION BOX, M12-4P, 4PORT RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 3 |
|
$348.4058 / $468.9383 | Buy Now |
DISTI #
4162603
|
Farnell | SENSOR DISTRIBUTION BOX, M12 CONN, 4PORT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$138.7905 / $193.3386 | Buy Now |