There are no models available for this part yet.
Overview of 0711580 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0711580 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-10686-ND
|
DigiKey | CONN TERM BLK 12-24 AWG BLACK Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
29 In Stock |
|
$26.9500 | Buy Now | |
DISTI #
651-0711580
|
Mouser Electronics | DIN Rail Terminal Blocks UKK 5-HESILED 60 (5X20) RoHS: Compliant | 39 |
|
$29.9900 / $35.4800 | Buy Now | |
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant | 0 |
|
$27.3300 / $55.7800 | Buy Now | ||
DISTI #
000000000001488093
|
Sager | DIN Rail Terminal Blocks UKK 5-HESILED 60 (5X20) Min Qty: 50 | 0 |
|
$35.0700 | Buy Now | |
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant | 0 |
|
$27.3300 / $55.7800 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks UKK 5-HESILED 60 (5X20) | 50 |
|
$148.5500 | Buy Now |
CAD Models for 0711580 by Phoenix Contact
Part Data Attributes for 0711580 by Phoenix Contact
0711580
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
0711580Phoenix ContactVS
-