Part Details for 0713498037 by Molex
Overview of 0713498037 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0713498037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0713498037-ND
|
DigiKey | CONN HEADER SMD 10POS 2.54MM Min Qty: 990 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1432 | Buy Now |
DISTI #
0713498037
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 0713498037) RoHS: Compliant Min Qty: 990 Package Multiple: 495 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.8802 / $5.0398 | Buy Now |
DISTI #
MOL71349-8037
|
Heilind Electronics | CGRID SMT SHD HDR WPEG 15SAU 0CKT TR | Americas - 0 in Stock |
|
$2.8809 / $3.3131 | Buy Now |
DISTI #
0713498037
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R - Tape and Reel (Alt: 0713498037) RoHS: Compliant Min Qty: 990 Package Multiple: 495 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.8802 / $5.0398 | Buy Now |
DISTI #
0713498037
|
Avnet Asia | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R (Alt: 0713498037) RoHS: Compliant Min Qty: 990 Package Multiple: 495 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0713498037
0713498037 CAD Models
0713498037 Part Data Attributes:
|
0713498037
Molex
Buy Now
Datasheet
|
Compare Parts:
0713498037
Molex
CONN SMD SHD HDR GOLD 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |