Part Details for 0717-1-R by Jameco
Overview of 0717-1-R by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0717-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117445
|
Jameco Electronics | Receptacle Male 10A@250V Fused 0.187" Fast On Terminal Min Qty: 1 Container: Each | 434 |
|
$1.4900 / $1.8500 | Buy Now |