Part Details for 0717640516 by Molex
Overview of 0717640516 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0717640516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0717640516-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 2080 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4983 | Buy Now |
DISTI #
0717640516
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640516) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Container: Tube | 0 |
|
RFQ | |
DISTI #
0717640516
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640516) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Container: Tube | 0 |
|
RFQ | |
DISTI #
0717640516
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0717640516) RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Container: Tube | 0 |
|
RFQ |
Part Details for 0717640516
0717640516 CAD Models
0717640516 Part Data Attributes
|
0717640516
Molex
Buy Now
Datasheet
|
Compare Parts:
0717640516
Molex
CONN R/A BKWAY HDR GOLD 16POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |