Part Details for 0719087 by Phoenix Contact
Overview of 0719087 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0719087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$5.3200 / $7.7300 | Buy Now |
DISTI #
0719087
|
TTI | DIN Rail Terminal Blocks UK 2 5 N GN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$5.3900 / $6.1000 | Buy Now |
DISTI #
000000000000777858
|
Sager | DIN Rail Terminal Blocks UK 2 5 N GN Min Qty: 50 | 0 |
|
$6.5300 / $7.0400 | Buy Now |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: green - mounting type: NS 35/7,5 - NS 35/15 - NS 32 RoHS: Compliant | 0 |
|
$5.3200 / $7.7300 | Buy Now |
Part Details for 0719087
0719087 CAD Models
0719087 Part Data Attributes:
|
0719087
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0719087
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 0719087
This table gives cross-reference parts and alternative options found for 0719087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0719087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UK2,5NGN | Modular Terminal Block, | Phoenix Contact | 0719087 vs UK2,5NGN |
UK2,5NOG | Modular Terminal Block | Phoenix Contact | 0719087 vs UK2,5NOG |
3026780 | Modular Terminal Block | Phoenix Contact | 0719087 vs 3026780 |