Part Details for 07199-60 by Qualtek Electronics Corporation
Overview of 07199-60 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07199-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR173-ND
|
DigiKey | POWER CORD FAN T-TYPE 60" Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5524 | Buy Now |
DISTI #
562-07199-60
|
Mouser Electronics | Fan Accessories RoHS: Compliant | 0 |
|
$2.2300 / $3.1000 | Order Now |
DISTI #
71319007
|
RS | Cord, Power, SPT-1, (18/2), Typr-T Female, Blunt Cut End, 2 Cond SPT-1 Cbl, 60 | Qualtek Electronics Corp. 07199-60 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 1.524m 2Power 2 POS F 18AWG | 0 |
|
$1.9200 / $10.0900 | Buy Now |
DISTI #
000000000003019582
|
Sager | Fan Accessories Min Qty: 1 | 0 |
|
$2.0800 / $3.1200 | Buy Now |
Part Details for 07199-60
07199-60 CAD Models
07199-60 Part Data Attributes
|
07199-60
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
07199-60
Qualtek Electronics Corporation
POWER CORD FAN T-TYPE 60"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |