Part Details for 0731160026 by Molex
Overview of 0731160026 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0731160026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9581-ND
|
DigiKey | CBL ASSY U.FL-CABLE PLUG 9" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2906 | Buy Now |
DISTI #
MOL73116-0026
|
Heilind Electronics | CA, MICROCOAXIAL TO PREP, | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0731160026
0731160026 CAD Models
0731160026 Part Data Attributes:
|
0731160026
Molex
Buy Now
Datasheet
|
Compare Parts:
0731160026
Molex
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.118 inch | |
Body Depth | 0.079 inch | |
Body Length | 0.224 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYESTER | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | PHOSPHOR BRONZE | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |