-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5515-ND
|
DigiKey | CONN BNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
3859 In Stock |
|
$2.0946 / $3.8800 | Buy Now |
DISTI #
0731385033
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag - Bulk (Alt: 0731385033) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9233 |
|
$1.3132 | Buy Now |
DISTI #
MOL73138-5033
|
Heilind Electronics | BNC R/A PCB (ZINC) | Americas - 9 in Stock7560 On Order |
|
$2.2928 / $2.8985 | Buy Now |
DISTI #
55043546
|
Verical | Conn BNC 50Ohm Solder RA Thru-Hole RCP Gold Bag Min Qty: 4 Package Multiple: 1 Date Code: 1945 | Americas - 270 |
|
$1.8846 | Buy Now |
DISTI #
62363400
|
Verical | Conn BNC 50Ohm Solder RA Thru-Hole RCP Gold Bag Min Qty: 7 Package Multiple: 1 Date Code: 2038 | Americas - 268 |
|
$1.3227 / $1.6998 | Buy Now |
DISTI #
73138-5033
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB STD bulkhead pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Kit |
Americas - 1686 In Stock |
|
$1.4700 / $1.9000 | Buy Now |
DISTI #
0731385033
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag - Bulk (Alt: 0731385033) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9233 |
|
$1.3132 | Buy Now |
DISTI #
0731385033
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag - Bulk (Alt: 0731385033) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9233 |
|
$1.3132 | Buy Now |
DISTI #
MOL73138-5033
|
Interstate Connecting Components | BNC R/A PCB (ZINC) | 21764 On Order |
|
$2.2928 / $2.8985 | Buy Now |
DISTI #
0731385033
|
Avnet Asia | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag (Alt: 0731385033) RoHS: Compliant Min Qty: 1344 Package Multiple: 672 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0731385033
Molex
Buy Now
Datasheet
|
Compare Parts:
0731385033
Molex
RF BNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | 75 OHM ALSO AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.3 |