-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC CONNECTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5517-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1857 In Stock |
|
$1.5493 / $2.9800 | Buy Now |
DISTI #
MOL73171-1900
|
Heilind Electronics | BNC JACK VERTICAL PCB 75 OHM | Americas - 0 in Stock7500 On Order |
|
$1.1848 / $1.4987 | Buy Now |
DISTI #
73171-1900
|
TTI | RF Connectors / Coaxial Connectors BNC JACK VERT PCB 75OHM pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 566 In Stock |
|
$1.0900 / $2.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0731711900
Molex
Buy Now
Datasheet
|
Compare Parts:
0731711900
Molex
BNC CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |